



5500.2642.01 | |
|---|---|
DigiKey Part Number | 486-3250-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2642.01 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,38000 Kč | 433,38 Kč |
| 15 | 341,22400 Kč | 5 118,36 Kč |
| 30 | 320,97300 Kč | 9 629,19 Kč |
| 60 | 301,92500 Kč | 18 115,50 Kč |
| 105 | 287,36495 Kč | 30 173,32 Kč |
| 255 | 265,67945 Kč | 67 748,26 Kč |
| 510 | 251,30878 Kč | 128 167,48 Kč |
| Unit Price without VAT: | 433,38000 Kč |
|---|---|
| Unit Price with VAT: | 524,38980 Kč |

