
5500.2639.03 | |
|---|---|
DigiKey Part Number | 486-3220-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2639.03 |
Description | LINE FILTER 125V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2639.03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 967,17000 Kč | 967,17 Kč |
| 10 | 789,33600 Kč | 7 893,36 Kč |
| 30 | 716,37467 Kč | 21 491,24 Kč |
| 50 | 684,75320 Kč | 34 237,66 Kč |
| 100 | 644,02970 Kč | 64 402,97 Kč |
| 250 | 618,12904 Kč | 154 532,26 Kč |
| Unit Price without VAT: | 967,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,27570 Kč |

