



5500.2637.04 | |
|---|---|
DigiKey Part Number | 486-6320-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2637.04 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications Medical |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,86000 Kč | 732,86 Kč |
| 10 | 598,01100 Kč | 5 980,11 Kč |
| 30 | 542,75033 Kč | 16 282,51 Kč |
| 50 | 518,80560 Kč | 25 940,28 Kč |
| 100 | 487,97070 Kč | 48 797,07 Kč |
| 250 | 453,08572 Kč | 113 271,43 Kč |
| Unit Price without VAT: | 732,86000 Kč |
|---|---|
| Unit Price with VAT: | 886,76060 Kč |

