



5500.2637.01 | |
|---|---|
DigiKey Part Number | 486-3218-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2637.01 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2637.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,17000 Kč | 702,17 Kč |
| 10 | 572,99300 Kč | 5 729,93 Kč |
| 30 | 520,04333 Kč | 15 601,30 Kč |
| 50 | 497,09820 Kč | 24 854,91 Kč |
| 100 | 467,55830 Kč | 46 755,83 Kč |
| 250 | 431,50892 Kč | 107 877,23 Kč |
| Unit Price without VAT: | 702,17000 Kč |
|---|---|
| Unit Price with VAT: | 849,62570 Kč |

