



5500.2635.04 | |
|---|---|
DigiKey Part Number | 486-6324-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2635.04 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,31000 Kč | 528,31 Kč |
| 10 | 431,19400 Kč | 4 311,94 Kč |
| 30 | 391,35367 Kč | 11 740,61 Kč |
| 50 | 374,10040 Kč | 18 705,02 Kč |
| 100 | 351,87820 Kč | 35 187,82 Kč |
| 250 | 324,48544 Kč | 81 121,36 Kč |
| 500 | 313,65762 Kč | 156 828,81 Kč |
| Unit Price without VAT: | 528,31000 Kč |
|---|---|
| Unit Price with VAT: | 639,25510 Kč |

