



5500.2635.01 | |
|---|---|
DigiKey Part Number | 486-3216-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2635.01 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2635.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| 10 | 401,14600 Kč | 4 011,46 Kč |
| 30 | 364,09133 Kč | 10 922,74 Kč |
| 50 | 348,04180 Kč | 17 402,09 Kč |
| 100 | 327,36930 Kč | 32 736,93 Kč |
| 250 | 301,88908 Kč | 75 472,27 Kč |
| 500 | 289,24746 Kč | 144 623,73 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |

