



5500.2634.04 | |
|---|---|
DigiKey Part Number | 486-6326-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2634.04 |
Description | LINE FILTER 125V/250VAC 8A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,28000 Kč | 460,28 Kč |
| 10 | 375,61200 Kč | 3 756,12 Kč |
| 30 | 340,91667 Kč | 10 227,50 Kč |
| 50 | 325,88480 Kč | 16 294,24 Kč |
| 100 | 306,53510 Kč | 30 653,51 Kč |
| 250 | 282,67676 Kč | 70 669,19 Kč |
| 500 | 268,66942 Kč | 134 334,71 Kč |
| Unit Price without VAT: | 460,28000 Kč |
|---|---|
| Unit Price with VAT: | 556,93880 Kč |

