



5500.2633.04 | |
|---|---|
DigiKey Part Number | 486-6328-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2633.04 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 15 | 393,32067 Kč | 5 899,81 Kč |
| 30 | 369,97767 Kč | 11 099,33 Kč |
| 60 | 348,01383 Kč | 20 880,83 Kč |
| 105 | 331,22848 Kč | 34 778,99 Kč |
| 255 | 306,22741 Kč | 78 087,99 Kč |
| 510 | 294,49694 Kč | 150 193,44 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |

