



5500.2632.01 | |
|---|---|
DigiKey Part Number | 486-3213-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2632.01 |
Description | LINE FILTER 125V/250VAC 4A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2632.01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,42000 Kč | 446,42 Kč |
| 15 | 351,47867 Kč | 5 272,18 Kč |
| 30 | 330,62767 Kč | 9 918,83 Kč |
| 60 | 311,00133 Kč | 18 660,08 Kč |
| 105 | 296,00581 Kč | 31 080,61 Kč |
| 255 | 273,66816 Kč | 69 785,38 Kč |
| 510 | 259,58798 Kč | 132 389,87 Kč |
| Unit Price without VAT: | 446,42000 Kč |
|---|---|
| Unit Price with VAT: | 540,16820 Kč |

