



5500.2631.04 | |
|---|---|
DigiKey Part Number | 486-6332-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2631.04 |
Description | LINE FILTER 125V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 Kč | 476,86 Kč |
| 15 | 375,45800 Kč | 5 631,87 Kč |
| 30 | 353,17933 Kč | 10 595,38 Kč |
| 60 | 332,21633 Kč | 19 932,98 Kč |
| 105 | 316,18990 Kč | 33 199,94 Kč |
| 255 | 292,32757 Kč | 74 543,53 Kč |
| 510 | 279,53608 Kč | 142 563,40 Kč |
| Unit Price without VAT: | 476,86000 Kč |
|---|---|
| Unit Price with VAT: | 577,00060 Kč |

