5500.2617.03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2617.03

DigiKey Part Number
486-5500.2617.03-ND
Manufacturer
Manufacturer Product Number
5500.2617.03
Description
LINE FILTER 250VAC 36A CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 36 A 250V 50 ~ 60Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
36 A
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cURus, ENEC, UL, VDE
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.23mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
82 024,13750 Kč16 193,10 Kč
Unit Price without VAT:2 024,13750 Kč
Unit Price with VAT:2 449,20638 Kč