Single Phase EMC/EMI Line Filter 10 A 250V Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2603.01

DigiKey Part Number
486-4924-ND
Manufacturer
Manufacturer Product Number
5500.2603.01
Description
LINE FILTER 125V/250VAC 10A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Applications
Inverters, Power Drive Systems
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
800µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1753,62000 Kč753,62 Kč
10615,05200 Kč6 150,52 Kč
30558,21067 Kč16 746,32 Kč
50533,58440 Kč26 679,22 Kč
100501,86900 Kč50 186,90 Kč
250467,20552 Kč116 801,38 Kč
Manufacturers Standard Package
Unit Price without VAT:753,62000 Kč
Unit Price with VAT:911,88020 Kč