
5500.2063 | |
|---|---|
DigiKey Part Number | 486-4735-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2063 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 400µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,81000 Kč | 799,81 Kč |
| 10 | 652,78600 Kč | 6 527,86 Kč |
| 30 | 592,46567 Kč | 17 773,97 Kč |
| 50 | 566,32020 Kč | 28 316,01 Kč |
| 100 | 532,65630 Kč | 53 265,63 Kč |
| 250 | 499,49036 Kč | 124 872,59 Kč |
| Unit Price without VAT: | 799,81000 Kč |
|---|---|
| Unit Price with VAT: | 967,77010 Kč |

