



5500.2029 | |
|---|---|
DigiKey Part Number | 486-4012-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2029 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 10 | 291,26300 Kč | 2 912,63 Kč |
| 25 | 268,64840 Kč | 6 716,21 Kč |
| 50 | 252,71100 Kč | 12 635,55 Kč |
| 100 | 237,71000 Kč | 23 771,00 Kč |
| 250 | 219,21828 Kč | 54 804,57 Kč |
| 500 | 206,17558 Kč | 103 087,79 Kč |
| 1 000 | 201,97451 Kč | 201 974,51 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |



