
5500.0255.1 | |
|---|---|
DigiKey Part Number | 486-4726-ND |
Manufacturer | |
Manufacturer Product Number | 5500.0255.1 |
Description | LINE FILTER 125V/250VAC 2A TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.0255.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 2 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 4mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,34000 Kč | 624,34 Kč |
| 10 | 509,47300 Kč | 5 094,73 Kč |
| 25 | 469,88640 Kč | 11 747,16 Kč |
| 50 | 441,99520 Kč | 22 099,76 Kč |
| 100 | 415,73330 Kč | 41 573,33 Kč |
| 300 | 399,37113 Kč | 119 811,34 Kč |
| Unit Price without VAT: | 624,34000 Kč |
|---|---|
| Unit Price with VAT: | 755,45140 Kč |


