
5120.4073.0 | |
---|---|
DigiKey Part Number | 486-2878-ND |
Manufacturer | |
Manufacturer Product Number | 5120.4073.0 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5120.4073.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 4A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 333,49000 Kč | 333,49 Kč |
10 | 283,35000 Kč | 2 833,50 Kč |
30 | 262,20800 Kč | 7 866,24 Kč |
50 | 252,92200 Kč | 12 646,10 Kč |
100 | 240,85310 Kč | 24 085,31 Kč |
250 | 225,78636 Kč | 56 446,59 Kč |
500 | 215,02184 Kč | 107 510,92 Kč |
1 000 | 204,77390 Kč | 204 773,90 Kč |
Unit Price without VAT: | 333,49000 Kč |
---|---|
Unit Price with VAT: | 403,52290 Kč |