Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
5120.1006.0
5120.1006.0

5120.1006.0

DigiKey Part Number
486-1071-ND
Manufacturer
Manufacturer Product Number
5120.1006.0
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5120.1006.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
10A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
10230,68400 Kč2 306,84 Kč
30213,46567 Kč6 403,97 Kč
50205,90640 Kč10 295,32 Kč
100196,07930 Kč19 607,93 Kč
250183,80976 Kč45 952,44 Kč
500175,04520 Kč87 522,60 Kč
1 000166,70102 Kč166 701,02 Kč
Manufacturers Standard Package
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč