
4850.3500 | |
|---|---|
DigiKey Part Number | 486-6552-ND |
Manufacturer | |
Manufacturer Product Number | 4850.3500 |
Description | CONN RCPT FMALE DIN 5POS SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 25 | 107,81200 Kč | 2 695,30 Kč |
| 50 | 102,66340 Kč | 5 133,17 Kč |
| 100 | 97,76040 Kč | 9 776,04 Kč |
| 300 | 90,47057 Kč | 27 141,17 Kč |
| 500 | 87,26936 Kč | 43 634,68 Kč |
| 1 000 | 83,10756 Kč | 83 107,56 Kč |
| 2 500 | 77,91106 Kč | 194 777,65 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |


