
4850.1310 | |
|---|---|
DigiKey Part Number | 486-3579-ND |
Manufacturer | |
Manufacturer Product Number | 4850.1310 |
Description | CONN PLUG MALE DIN 3P SOLDER CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 12VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 25 | 76,44960 Kč | 1 911,24 Kč |
| 50 | 72,80000 Kč | 3 640,00 Kč |
| 100 | 69,32280 Kč | 6 932,28 Kč |
| 300 | 64,15170 Kč | 19 245,51 Kč |
| 500 | 61,88152 Kč | 30 940,76 Kč |
| 1 000 | 58,92963 Kč | 58 929,63 Kč |
| 2 500 | 55,24406 Kč | 138 110,15 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |




