
4840.1230 | |
|---|---|
DigiKey Part Number | 486-3379-ND |
Manufacturer | |
Manufacturer Product Number | 4840.1230 |
Description | CONN PWR PLUG 4.3X6.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 4.30mm ID (0.169"), 6.50mm OD (0.256") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Male | |
Industry Recognized Mating Diameter | 4.30mm ID (0.169"), 6.50mm OD (0.256") | |
Actual Diameter | 0.169" (4.30mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 18VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyethylene (PE) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,22600 Kč | 952,26 Kč |
| 25 | 89,25840 Kč | 2 231,46 Kč |
| 50 | 84,99580 Kč | 4 249,79 Kč |
| 100 | 80,93680 Kč | 8 093,68 Kč |
| 300 | 74,89987 Kč | 22 469,96 Kč |
| 500 | 72,24992 Kč | 36 124,96 Kč |
| 1 000 | 68,80394 Kč | 68 803,94 Kč |
| 2 500 | 64,50098 Kč | 161 252,45 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |










