



4833.2200 | |
|---|---|
DigiKey Part Number | 486-6559-ND |
Manufacturer | |
Manufacturer Product Number | 4833.2200 |
Description | CONN JACK MONO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.256" (6.50mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VAC/DC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.441" (11.20mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,49400 Kč | 1 054,94 Kč |
| 25 | 98,87520 Kč | 2 471,88 Kč |
| 50 | 94,15080 Kč | 4 707,54 Kč |
| 100 | 89,65310 Kč | 8 965,31 Kč |
| 300 | 82,96730 Kč | 24 890,19 Kč |
| 500 | 80,03178 Kč | 40 015,89 Kč |
| 1 000 | 76,21497 Kč | 76 214,97 Kč |
| 2 500 | 71,44922 Kč | 178 623,05 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

