



4832.1211 | |
|---|---|
DigiKey Part Number | 486-4980-ND |
Manufacturer | |
Manufacturer Product Number | 4832.1211 |
Description | AUDIO PLUG 3.5MM 2P INSULATED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Shielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.571" (14.50mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 25 | 45,67480 Kč | 1 141,87 Kč |
| 50 | 43,49100 Kč | 2 174,55 Kč |
| 100 | 41,41440 Kč | 4 141,44 Kč |
| 300 | 38,32343 Kč | 11 497,03 Kč |
| 500 | 36,96656 Kč | 18 483,28 Kč |
| 1 000 | 35,20273 Kč | 35 202,73 Kč |
| 2 500 | 33,00029 Kč | 82 500,73 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |




