



4831.1310 | |
|---|---|
DigiKey Part Number | 4831.1310-ND |
Manufacturer | |
Manufacturer Product Number | 4831.1310 |
Description | CONN PLUG STEREO 2.5MM 3COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.098" (2.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 143,96200 Kč | 1 439,62 Kč |
| 25 | 134,93320 Kč | 3 373,33 Kč |
| 50 | 128,48680 Kč | 6 424,34 Kč |
| 100 | 122,35530 Kč | 12 235,53 Kč |
| 300 | 113,23100 Kč | 33 969,30 Kč |
| 500 | 109,22572 Kč | 54 612,86 Kč |
| 1 000 | 104,01821 Kč | 104 018,21 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |






