
4789.1200 | |
|---|---|
DigiKey Part Number | 486-1108-ND |
Manufacturer | |
Manufacturer Product Number | 4789.1200 |
Description | PWR ENT PLUG IEC320-2-2I R/A SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/I Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4789.1200 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer SCHURTER Inc. | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Connector Style IEC 320-2-2/I | Termination Screw |
Connector Type Plug, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Approval Agency CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,35000 Kč | 325,35 Kč |
| 10 | 276,56500 Kč | 2 765,65 Kč |
| 25 | 259,24240 Kč | 6 481,06 Kč |
| 50 | 246,87080 Kč | 12 343,54 Kč |
| 100 | 235,08950 Kč | 23 508,95 Kč |
| 250 | 220,38172 Kč | 55 095,43 Kč |
| 500 | 209,87474 Kč | 104 937,37 Kč |
| 1 000 | 199,87160 Kč | 199 871,60 Kč |
| Unit Price without VAT: | 325,35000 Kč |
|---|---|
| Unit Price with VAT: | 393,67350 Kč |


