
4789.1100 | |
|---|---|
DigiKey Part Number | 486-4366-ND |
Manufacturer | |
Manufacturer Product Number | 4789.1100 |
Description | PWR ENT PLUG IEC320-2-2I R/A SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/I Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4789.1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/I | |
Connector Type | Plug, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,18000 Kč | 304,18 Kč |
| 10 | 258,59800 Kč | 2 585,98 Kč |
| 25 | 242,39000 Kč | 6 059,75 Kč |
| 50 | 230,82180 Kč | 11 541,09 Kč |
| 100 | 219,80710 Kč | 21 980,71 Kč |
| 250 | 206,05512 Kč | 51 513,78 Kč |
| 500 | 196,23096 Kč | 98 115,48 Kč |
| 1 000 | 186,87741 Kč | 186 877,41 Kč |
| Unit Price without VAT: | 304,18000 Kč |
|---|---|
| Unit Price with VAT: | 368,05780 Kč |






