



4787.1 | |
|---|---|
DigiKey Part Number | 486-2158-ND |
Manufacturer | |
Manufacturer Product Number | 4787.1 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4787.1 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 25.00mm x 20.00mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 60,36520 Kč | 1 509,13 Kč |
| 50 | 57,48420 Kč | 2 874,21 Kč |
| 100 | 54,73760 Kč | 5 473,76 Kč |
| 300 | 50,65347 Kč | 15 196,04 Kč |
| 500 | 48,86066 Kč | 24 430,33 Kč |
| 1 000 | 46,52968 Kč | 46 529,68 Kč |
| 2 500 | 43,61914 Kč | 109 047,85 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |



