
4740.3100 | |
|---|---|
DigiKey Part Number | 486-4902-ND |
Manufacturer | |
Manufacturer Product Number | 4740.3100 |
Description | 4740 STRIPBLOC INLET FILTER, 5 O |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Desktop |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Desktop | |
Current - Max | 15A | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | IEC 320-C14 | |
AC Outlets | 5 | |
Connector - AC Output | IEC 320-C13 (5) | |
Voltage - Input | 100 ~ 250V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | CSA, IEC, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 415,06000 Kč | 1 415,06 Kč |
| 5 | 1 320,64800 Kč | 6 603,24 Kč |
| 10 | 1 281,97000 Kč | 12 819,70 Kč |
| 30 | 1 223,00067 Kč | 36 690,02 Kč |
| 50 | 1 196,51640 Kč | 59 825,82 Kč |
| 100 | 1 161,48130 Kč | 116 148,13 Kč |
| Unit Price without VAT: | 1 415,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 712,22260 Kč |



