Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
4710.6014
4710.6014
SCHURTER Mounting Instruction for 4710 with IDC-Terminals

4710.6014

DigiKey Part Number
486-3270-ND
Manufacturer
Manufacturer Product Number
4710.6014
Description
PWR ENT RCPT IEC320-2-2J PNL IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1081,85000 Kč818,50 Kč
2576,71000 Kč1 917,75 Kč
5073,04360 Kč3 652,18 Kč
10069,55590 Kč6 955,59 Kč
25065,19964 Kč16 299,91 Kč
50062,08898 Kč31 044,49 Kč
1 00059,12743 Kč59 127,43 Kč
2 50055,42926 Kč138 573,15 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč