



4710-5733-0110-120-1100 | |
|---|---|
DigiKey Part Number | 486-7216-ND |
Manufacturer | |
Manufacturer Product Number | 4710-5733-0110-120-1100 |
Description | PWR ENT RCPT IEC320-2-2J PNL IDC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Features Terminating Cover, V-Lock Notch |
Connector Style IEC 320-2-2/J | Panel Cutout Dimensions Rectangular - 37.60mm x 29.50mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4710-5722-0011-215-1100 | SCHURTER Inc. | 78 | 486-7219-ND | 73,49000 Kč | Parametric Equivalent |
| 4710-5722-0110-115-1100 | SCHURTER Inc. | 78 | 486-7214-ND | 103,31000 Kč | Parametric Equivalent |
| 4710-5722-0110-120-1100 | SCHURTER Inc. | 49 | 486-7217-ND | 103,31000 Kč | Parametric Equivalent |
| 4710-5733-0011-215-1100 | SCHURTER Inc. | 50 | 486-7218-ND | 73,49000 Kč | Parametric Equivalent |
| 4710-5733-0011-220-1100 | SCHURTER Inc. | 21 | 486-7220-ND | 101,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,44800 Kč | 624,48 Kč |
| 25 | 58,53400 Kč | 1 463,35 Kč |
| 50 | 55,74120 Kč | 2 787,06 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

