Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
SCHURTER Mounting Instruction for 4710 with IDC-Terminals

4710.5256

DigiKey Part Number
486-6612-ND
Manufacturer
Manufacturer Product Number
4710.5256
Description
PWR ENT RCPT IEC320-2-2J PNL QC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1083,46700 Kč834,67 Kč
2578,24680 Kč1 956,17 Kč
5074,50520 Kč3 725,26 Kč
10070,94590 Kč7 094,59 Kč
25066,50404 Kč16 626,01 Kč
50063,33080 Kč31 665,40 Kč
1 00060,30962 Kč60 309,62 Kč
2 50056,53796 Kč141 344,90 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč