


4710.2254 | |
|---|---|
DigiKey Part Number | 486-3264-ND |
Manufacturer | |
Manufacturer Product Number | 4710.2254 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 78,24680 Kč | 1 956,17 Kč |
| 50 | 74,50520 Kč | 3 725,26 Kč |
| 100 | 70,94590 Kč | 7 094,59 Kč |
| 250 | 66,50404 Kč | 16 626,01 Kč |
| 500 | 63,33080 Kč | 31 665,40 Kč |
| 1 000 | 60,30962 Kč | 60 309,62 Kč |
| 2 500 | 56,53796 Kč | 141 344,90 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

