



4710.1014 | |
|---|---|
DigiKey Part Number | 486-3260-ND |
Manufacturer | |
Manufacturer Product Number | 4710.1014 |
Description | PWR ENT RCPT IEC320-2-2J PNL IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination IDC |
Connector Style IEC 320-2-2/J | Panel Cutout Dimensions Rectangular - 37.60mm x 29.50mm |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 83,46700 Kč | 834,67 Kč |
| 25 | 78,24680 Kč | 1 956,17 Kč |
| 50 | 74,50520 Kč | 3 725,26 Kč |
| 100 | 70,94590 Kč | 7 094,59 Kč |
| 250 | 66,50404 Kč | 16 626,01 Kč |
| 500 | 63,33080 Kč | 31 665,40 Kč |
| 1 000 | 60,30962 Kč | 60 309,62 Kč |
| 2 500 | 56,53796 Kč | 141 344,90 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

