Image for 4707.2001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4707.2001

DigiKey Part Number
4707.2001-ND
Manufacturer
Manufacturer Product Number
4707.2001
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4707.2001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Features
Front or Rear Side Mount, V-Lock Notch
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Variable Size
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
cULus, ENEC
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200349,70175 Kč69 940,35 Kč
Unit Price without VAT:349,70175 Kč
Unit Price with VAT:423,13912 Kč