
4700.0007 | |
---|---|
DigiKey Part Number | 486-1126-ND |
Manufacturer | |
Manufacturer Product Number | 4700.0007 |
Description | CORD RETAINR FOR PLUG KIT G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer Clip For Power Entry Inlets and Outlets |
Datasheet | Datasheet |
EDA/CAD Models | 4700.0007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer Clip | |
For Use With/Related Products | Power Entry Inlets and Outlets |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,06000 Kč | 147,06 Kč |
10 | 124,93800 Kč | 1 249,38 Kč |
25 | 117,10640 Kč | 2 927,66 Kč |
50 | 111,51540 Kč | 5 575,77 Kč |
100 | 106,19130 Kč | 10 619,13 Kč |
300 | 98,27247 Kč | 29 481,74 Kč |
500 | 94,79524 Kč | 47 397,62 Kč |
1 000 | 90,27514 Kč | 90 275,14 Kč |
Unit Price without VAT: | 147,06000 Kč |
---|---|
Unit Price with VAT: | 177,94260 Kč |