4700.0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4700.0002

DigiKey Part Number
486-1121-ND
Manufacturer
Manufacturer Product Number
4700.0002
Description
CORD RETAINR FOR PLUG KIT B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Retainer Clip For Power Entry Inlets and Outlets
Datasheet
 Datasheet
EDA/CAD Models
4700.0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer Clip
For Use With/Related Products
Power Entry Inlets and Outlets
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,61000 Kč148,61 Kč
10126,25800 Kč1 262,58 Kč
25118,34320 Kč2 958,58 Kč
50112,69320 Kč5 634,66 Kč
100107,31290 Kč10 731,29 Kč
30099,31040 Kč29 793,12 Kč
50095,79644 Kč47 898,22 Kč
1 00091,22860 Kč91 228,60 Kč
Manufacturers Standard Package
Unit Price without VAT:148,61000 Kč
Unit Price with VAT:179,81810 Kč