




4435.0577 | |
|---|---|
DigiKey Part Number | 486-1617-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0577 |
Description | CIR BRKR THRM 800MA 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 800mA 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 800mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,60000 Kč | 416,60 Kč |
| 5 | 345,62800 Kč | 1 728,14 Kč |
| 20 | 294,17150 Kč | 5 883,43 Kč |
| 60 | 258,69183 Kč | 15 521,51 Kč |
| 100 | 243,59990 Kč | 24 359,99 Kč |
| 260 | 217,53281 Kč | 56 558,53 Kč |
| 500 | 201,18226 Kč | 100 591,13 Kč |
| 1 000 | 193,70655 Kč | 193 706,55 Kč |
| Unit Price without VAT: | 416,60000 Kč |
|---|---|
| Unit Price with VAT: | 504,08600 Kč |

