TA35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA35
4435.0574
4435.0574

4435.0574

DigiKey Part Number
486-1620-ND
Manufacturer
Manufacturer Product Number
4435.0574
Description
CIR BRKR THRM 1.5A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1.5A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
1.5A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,48000 Kč388,48 Kč
5322,40600 Kč1 612,03 Kč
20274,40400 Kč5 488,08 Kč
60241,31200 Kč14 478,72 Kč
100227,24280 Kč22 724,28 Kč
260202,93627 Kč52 763,43 Kč
500187,69204 Kč93 846,02 Kč
1 000179,58064 Kč179 580,64 Kč
Manufacturers Standard Package
Unit Price without VAT:388,48000 Kč
Unit Price with VAT:470,06080 Kč