Circuit Breaker Thermal 7A 240 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7A 240 V AC 32 V DC Rocker Panel Mount
4435.0566
4435.0566
Circuit Breaker Basics - Another Teaching Moment

4435.0566

DigiKey Part Number
486-1626-ND
Manufacturer
Manufacturer Product Number
4435.0566
Description
CIR BRKR THRM 7A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 7A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
7A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,90000 Kč363,90 Kč
5301,91000 Kč1 509,55 Kč
20256,96300 Kč5 139,26 Kč
60225,98750 Kč13 559,25 Kč
100212,81470 Kč21 281,47 Kč
260190,06581 Kč49 417,11 Kč
500175,79778 Kč87 898,89 Kč
1 000166,93410 Kč166 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:363,90000 Kč
Unit Price with VAT:440,31900 Kč