Circuit Breaker Thermal 4A 240 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 240 V AC 32 V DC Rocker Panel Mount
4435.0503
4435.0503
Circuit Breaker Basics - Another Teaching Moment

4435.0503

DigiKey Part Number
486-6640-ND
Manufacturer
Manufacturer Product Number
4435.0503
Description
CIR BRKR THRM 4A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
240V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1541,12000 Kč541,12 Kč
5449,02200 Kč2 245,11 Kč
20382,12150 Kč7 642,43 Kč
60335,96800 Kč20 158,08 Kč
100316,33070 Kč31 633,07 Kč
260282,40858 Kč73 426,23 Kč
500261,12482 Kč130 562,41 Kč
Manufacturers Standard Package
Unit Price without VAT:541,12000 Kč
Unit Price with VAT:654,75520 Kč
Alternate Color
CIR BRKR THRM 4A 240VAC 32VDC
In-Stock: 1
Unit Price: 522,64000 Kč