




4435.0276 | |
|---|---|
DigiKey Part Number | 486-5339-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0276 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,76000 Kč | 617,76 Kč |
| 5 | 512,52000 Kč | 2 562,60 Kč |
| 10 | 472,83300 Kč | 4 728,33 Kč |
| 50 | 391,72180 Kč | 19 586,09 Kč |
| 100 | 360,98080 Kč | 36 098,08 Kč |
| 250 | 323,73708 Kč | 80 934,27 Kč |
| 500 | 298,69656 Kč | 149 348,28 Kč |
| Unit Price without VAT: | 617,76000 Kč |
|---|---|
| Unit Price with VAT: | 747,48960 Kč |

