




4435.0140 | |
|---|---|
DigiKey Part Number | 486-4435.0140-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0140 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 240V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,77000 Kč | 777,77 Kč |
| 5 | 645,31000 Kč | 3 226,55 Kč |
| 10 | 595,31400 Kč | 5 953,14 Kč |
| 50 | 493,06240 Kč | 24 653,12 Kč |
| 100 | 454,30010 Kč | 45 430,01 Kč |
| 250 | 407,33348 Kč | 101 833,37 Kč |
| 500 | 384,78836 Kč | 192 394,18 Kč |
| Unit Price without VAT: | 777,77000 Kč |
|---|---|
| Unit Price with VAT: | 941,10170 Kč |



