Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount
4435.0067
4435.0067
Circuit Breaker Basics - Another Teaching Moment

4435.0067

DigiKey Part Number
486-5286-ND
Manufacturer
Manufacturer Product Number
4435.0067
Description
CIR BRKR THRM 8A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,31000 Kč549,31 Kč
5455,65600 Kč2 278,28 Kč
10420,40100 Kč4 204,01 Kč
50348,31060 Kč17 415,53 Kč
100320,99850 Kč32 099,85 Kč
250287,91448 Kč71 978,62 Kč
500264,96956 Kč132 484,78 Kč
Manufacturers Standard Package
Unit Price without VAT:549,31000 Kč
Unit Price with VAT:664,66510 Kč