Circuit Breaker Thermal 2A 240 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 2A 240 V AC 32 V DC Rocker Panel Mount
4435.0029
4435.0029
Circuit Breaker Basics - Another Teaching Moment

4435.0029

DigiKey Part Number
486-2382-ND
Manufacturer
Manufacturer Product Number
4435.0029
Description
CIR BRKR THRM 2A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,40000 Kč391,40 Kč
5324,75600 Kč1 623,78 Kč
20276,39650 Kč5 527,93 Kč
60243,07283 Kč14 584,37 Kč
100228,90130 Kč22 890,13 Kč
260204,41715 Kč53 148,46 Kč
500189,06264 Kč94 531,32 Kč
1 000180,87677 Kč180 876,77 Kč
Manufacturers Standard Package
Unit Price without VAT:391,40000 Kč
Unit Price with VAT:473,59400 Kč