




4430.2437 | |
|---|---|
DigiKey Part Number | 486-5133-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2437 |
Description | CIR BRKR THRM 4A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,07000 Kč | 944,07 Kč |
| 5 | 783,26800 Kč | 3 916,34 Kč |
| 20 | 666,30850 Kč | 13 326,17 Kč |
| 60 | 585,57117 Kč | 35 134,27 Kč |
| 100 | 551,20170 Kč | 55 120,17 Kč |
| 260 | 491,79658 Kč | 127 867,11 Kč |
| Unit Price without VAT: | 944,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,32470 Kč |


