Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount
4430.1353
4430.1353
Circuit Breaker Basics - Another Teaching Moment

4430.1353

DigiKey Part Number
486-2360-ND
Manufacturer
Manufacturer Product Number
4430.1353
Description
CIR BRKR THRM 5A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1713,30000 Kč713,30 Kč
5591,85000 Kč2 959,25 Kč
20503,55300 Kč10 071,06 Kč
60442,64483 Kč26 558,69 Kč
100416,72210 Kč41 672,21 Kč
260371,92465 Kč96 700,41 Kč
500349,87918 Kč174 939,59 Kč
Manufacturers Standard Package
Unit Price without VAT:713,30000 Kč
Unit Price with VAT:863,09300 Kč