




4430.0022 | |
|---|---|
DigiKey Part Number | 486-3855-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0022 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,30000 Kč | 713,30 Kč |
| 5 | 591,85000 Kč | 2 959,25 Kč |
| 20 | 503,55300 Kč | 10 071,06 Kč |
| 60 | 442,64483 Kč | 26 558,69 Kč |
| 100 | 416,72210 Kč | 41 672,21 Kč |
| 260 | 371,92465 Kč | 96 700,41 Kč |
| 500 | 349,87918 Kč | 174 939,59 Kč |
| Unit Price without VAT: | 713,30000 Kč |
|---|---|
| Unit Price with VAT: | 863,09300 Kč |


