4420.0413 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 5
Unit Price: 1 536,00000 Kč
Datasheet
Circuit Breaker Thermal Magnetic 500mA 480 V AC 65 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 500mA 480 V AC 65 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4420.0413

DigiKey Part Number
AS168X-CB2G005-ND
Manufacturer
Manufacturer Product Number
4420.0413
Description
CIR BRKR THRM MAG 500MA 480V 65V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Obsolete
Number of Poles
2
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMB63H2PC0.5Carlo Gavazzi Inc.51864-1390-ND1 536,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes