


4420.0262 | |
|---|---|
DigiKey Part Number | 486-2779-ND |
Manufacturer | |
Manufacturer Product Number | 4420.0262 |
Description | CIR BRKR THRM MAG 20A 277V 65V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 277 V AC 65 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,82000 Kč | 816,82 Kč |
| 5 | 677,56400 Kč | 3 387,82 Kč |
| 10 | 625,06800 Kč | 6 250,68 Kč |
| Unit Price without VAT: | 816,82000 Kč |
|---|---|
| Unit Price with VAT: | 988,35220 Kč |








