



4404.0061 | |
|---|---|
DigiKey Part Number | 486-4838-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0061 |
Description | CIR BRKR THRM 12A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,43000 Kč | 83,43 Kč |
| 5 | 69,24200 Kč | 346,21 Kč |
| 10 | 63,87400 Kč | 638,74 Kč |
| 50 | 52,99280 Kč | 2 649,64 Kč |
| 100 | 48,87750 Kč | 4 887,75 Kč |
| 300 | 42,97340 Kč | 12 892,02 Kč |
| 500 | 40,46184 Kč | 20 230,92 Kč |
| 1 000 | 37,26937 Kč | 37 269,37 Kč |
| 5 000 | 33,10755 Kč | 165 537,75 Kč |
| Unit Price without VAT: | 83,43000 Kč |
|---|---|
| Unit Price with VAT: | 100,95030 Kč |



