Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount
4404.0003
4404.0003
Circuit Breaker Basics - Another Teaching Moment

4404.0003

DigiKey Part Number
486-2318-ND
Manufacturer
Manufacturer Product Number
4404.0003
Description
CIR BRKR THRM 8A 240VAC 48VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
585,54600 Kč427,73 Kč
1078,93100 Kč789,31 Kč
5065,46760 Kč3 273,38 Kč
10060,37970 Kč6 037,97 Kč
30053,07803 Kč15 923,41 Kč
50049,97104 Kč24 985,52 Kč
1 00046,02132 Kč46 021,32 Kč
5 00041,73353 Kč208 667,65 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč